- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 35507-1100
Molex / Waldom
35507-1100
Conn Housing F 11 POS 2mm Crimp ST Cable Mount Sherlock™ Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Housing F 11 POS 2mm Crimp ST Cable Mount Sherlock™ Bag
Search Keywords: 355071100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:35507-1100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:F
-
Termination Method:Crimp
-
Number of Contacts:11
-
Maximum Voltage Rating:125 V
-
Maximum Current Rating:2/Contact A
-
Operating Temperature:-40 to 105 °C
Frequently Asked Questions
Is 35507-1100 RoHS compliant?
Yes, 35507-1100 is RoHS compliant.
What is the lead time for 35507-1100?
The standard lead time for 35507-1100 is approximately 30 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,680
Can Ship immediately
Minimum Order Quantity:
550
30 Weeks
can ship
3/22/27
Price (USD)
Qty
Unit Price
550
$0.1204
2,600
$0.1183
5,200
$0.1163
10,400
$0.1122
15,000 +
$0.1112
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT