Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

35507-1000

Conn Housing F 10 POS 2mm Crimp ST Cable Mount Sherlock™ Bag

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Conn Housing F 10 POS 2mm Crimp ST Cable Mount Sherlock™ Bag
Search Keywords: 355071000
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 35507-1000
Alias/AKA: 0355071000
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: KR
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Cable Mount
Body Orientation: Straight
Gender: F
Termination Method: Crimp
Number of Contacts: 10
Maximum Voltage Rating: 125 V
Maximum Current Rating: 2/Contact A
Operating Temperature: -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 35507-1000 RoHS compliant?
Yes, 35507-1000 is RoHS compliant.
What is the lead time for 35507-1000?
The standard lead time for 35507-1000 is approximately 31 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 42,701
Can Ship immediately
Minimum Order Quantity:
400
31 Weeks can ship 6/28/27
ADD TO CART
Price (USD)
Qty
Unit Price
400
$0.1622
2,300
$0.1397
4,800
$0.1316
10,000
$0.1255
20,000 +
$0.1193
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!