- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 35507-0600
Molex / Waldom
35507-0600
Conn Housing F 6 POS 2mm Crimp ST Cable Mount Sherlock™ Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Housing F 6 POS 2mm Crimp ST Cable Mount Sherlock™ Bag
Search Keywords: 355070600
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:35507-0600
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:F
-
Termination Method:Crimp
-
Number of Contacts:6
-
Maximum Voltage Rating:125 V
-
Maximum Current Rating:2/Contact A
-
Operating Temperature:-40 to 105 °C
Frequently Asked Questions
Is 35507-0600 RoHS compliant?
Yes, 35507-0600 is RoHS compliant.
What is the lead time for 35507-0600?
The standard lead time for 35507-0600 is approximately 45 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
89,987
Can Ship immediately
Minimum Order Quantity:
500
45 Weeks
can ship
7/26/27
Price (USD)
Qty
Unit Price
500
$0.123
2,900
$0.106
6,100
$0.100
12,900
$0.095
25,000 +
$0.092
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT