- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 35507-0502
35507-0502
Molex / Waldom
Conn Housing F 5 POS 2mm Crimp ST Cable Mount Sherlock™ Bag
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
BAG Packaging
Description
+
Conn Housing F 5 POS 2mm Crimp ST Cable Mount Sherlock™ Bag
Search Keywords: 355070502
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:35507-0502
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:F
-
Number of Contacts:5
-
Maximum Voltage Rating:125 V
-
Maximum Current Rating:2/Contact A
-
Operating Temperature:-40 to 105 °C
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
900
Ships today, if you order in
Minimum Order Quantity:
610
Price (USD)
Qty
Unit Price
610
$0.100
7,000
$0.097
14,000
$0.092
35,000
$0.087
108,000 +
$0.085
Click for Quote
Log in
to unlock special pricing