- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 35507-0300
35507-0300
Molex / Waldom
Conn Housing F 3 POS 2mm Crimp ST Cable Mount Sherlock™ Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Housing F 3 POS 2mm Crimp ST Cable Mount Sherlock™ Bag
Search Keywords: 355070300
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:35507-0300
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:F
-
Termination Method:Crimp
-
Number of Contacts:3
-
Maximum Voltage Rating:125 V
-
Maximum Current Rating:2/Contact A
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
29,183
Can Ship immediately
Minimum Order Quantity:
1000
30 Weeks
can ship
1/1/27
Price (USD)
Qty
Unit Price
1,000
$0.0622
5,000
$0.0612
10,000
$0.0602
20,000
$0.0581
45,000 +
$0.0571
Click for Quote
Log in
to unlock special pricing