- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 35413-6802
35413-6802
Molex / Waldom
Contact PIN Crimp ST Cable Mount 14AWG T/R
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Reel Packaging
Description
+
Contact PIN Crimp ST Cable Mount 14AWG T/R
Search Keywords: 354136802
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:35413-6802
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:KR
-
ECCN:EAR99
-
Reel Pack:
2500 -
Contact Type:Power
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:14 AWG
-
Contact Material:Copper Alloy
-
Contact Plating:Tin over Nickel
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
45,000
Ships today, if you order in
Minimum Order Quantity:
2500
Order Increment:
2500
Price (USD)
Qty
Unit Price
2,500
$0.0375
20,000
$0.0363
40,000
$0.0340
100,000
$0.0328
300,000 +
$0.0305
Click for Quote
Log in
to unlock special pricing