- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 35407-6802
35407-6802
Molex / Waldom
Contact SKT Crimp ST Cable Mount 16-18AWG Reel
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Contact SKT Crimp ST Cable Mount 16-18AWG Reel
Search Keywords: 354076802
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:35407-6802
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:KR
-
ECCN:EAR99
-
Reel Pack:
1000 -
Contact Type:Power
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:16-18 AWG
-
Contact Material:High Performance Alloy
-
Contact Plating:Tin
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
84,000
Ships today, if you order in
Minimum Order Quantity:
4000
Order Increment:
4000
7 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
4,000
$0.079
8,000
$0.077
16,000
$0.076
60,000
$0.075
100,000
$0.068
251,997 +
$0.067
Click for Quote
Log in
to unlock special pricing