- Home ›
- All Products›
- 35407-6502
35407-6502
Molex / Waldom
2.28mm Terminal, Female, 0.85-1.25 AVSS, 0.25mm Thickness, Pre-Tin Plated
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
2.28mm Terminal, Female, 0.85-1.25 AVSS, 0.25mm Thickness, Pre-Tin Plated
Search Keywords: 354076502
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:35407-6502
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:KR
-
ECCN:EAR99
-
Reel Pack:
4000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
60,000
Can Ship immediately
Minimum Order Quantity:
4000
Order Increment:
4000
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
4,000
$0.0230
16,000
$0.0217
32,000 +
$0.0201
Click for Quote
Log in
to unlock special pricing