- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 35363-2060
35363-2060
Molex / Waldom
Conn Wire to Board HDR 20 POS 2mm Solder RA Thru-Hole Sherlock™ Bag
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Wire to Board HDR 20 POS 2mm Solder RA Thru-Hole Sherlock™ Bag
Search Keywords: 353632060
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:35363-2060
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Wire to Board
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2 mm
-
Number of Contacts:20
-
Maximum Voltage Rating:125 V
-
Maximum Current Rating:2/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
19,585
Can Ship immediately
Minimum Order Quantity:
129
5 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
129
$0.471
900
$0.448
3,000
$0.437
8,000
$0.425
23,000 +
$0.402
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT