Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

35363-1060

Conn Wire to Board HDR 10 POS 2mm Solder RA Thru-Hole Sherlock™ Bag

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Conn Wire to Board HDR 10 POS 2mm Solder RA Thru-Hole Sherlock™ Bag
Search Keywords: 353631060
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    35363-1060
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    KR
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Wire to Board
  • Body Orientation:
    Right Angle
  • Gender:
    HDR
  • Mounting:
    Through Hole
  • Pitch:
    2 mm
  • Number of Contacts:
    10
  • Maximum Voltage Rating:
    125 V
  • Maximum Current Rating:
    2/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 35363-1060 RoHS compliant?
Yes, 35363-1060 is RoHS compliant.
What is the lead time for 35363-1060?
The standard lead time for 35363-1060 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
200
9 Weeks can ship 12/2/26
Backorder
Price (USD)
Qty
Unit Price
200
$0.362
950
$0.354
1,900
$0.348
3,700
$0.342
8,000
$0.335
10,000
$0.320
25,000 +
$0.304
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!