- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 35363-0860
35363-0860
Molex / Waldom
Conn Wire to Board HDR 8 POS 2mm Solder RA Thru-Hole Sherlock™ Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Wire to Board HDR 8 POS 2mm Solder RA Thru-Hole Sherlock™ Bag
Search Keywords: 353630860
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:35363-0860
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Wire to Board
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2 mm
-
Number of Contacts:8
-
Maximum Voltage Rating:125 V
-
Maximum Current Rating:2/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
37,228
Ships today, if you order in
Minimum Order Quantity:
850
9 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
850
$0.082
4,100
$0.076
8,800 +
$0.069
Click for Quote
Log in
to unlock special pricing