- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 35363-0510
35363-0510
Molex / Waldom
2.00mm Pitch Sherlock™ Wire-to-Board Header,Right Angle, with Positive Lock, 5 Circuits
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
2.00mm Pitch Sherlock™ Wire-to-Board Header,Right Angle, with Positive Lock, 5 Circuits
Search Keywords: 353630510
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:35363-0510
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Type:Wire to Board
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2 mm
-
Number of Contacts:5
-
Maximum Voltage Rating:125 V
-
Maximum Current Rating:2/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/5/26