- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 35362-1550
35362-1550
Molex / Waldom
Conn Shrouded Header HDR 15 POS 2mm Solder ST Thru-Hole Sherlock™ Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Shrouded Header HDR 15 POS 2mm Solder ST Thru-Hole Sherlock™ Bag
Search Keywords: 353621550
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:35362-1550
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2 mm
-
Number of Contacts:15
-
Maximum Voltage Rating:125,125 VDC|VAC
-
Maximum Current Rating:2/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
289
Can Ship immediately
Minimum Order Quantity:
150
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
150
$0.4335
1,500
$0.4223
2,900 +
$0.4100
Click for Quote
Log in
to unlock special pricing