- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 35362-0850-P
35362-0850-P
Molex / Waldom
35362-0850 - Packaged 10 per bag
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
35362-0850 - Packaged 10 per bag
Search Keywords: 353620850P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:35362-0850-P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:KR
-
Supplier Standard Pack:
10 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2 mm
-
Number of Contacts:8
-
Maximum Voltage Rating:125 V
-
Maximum Current Rating:2/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
70
Order Increment:
10
10 Weeks
can ship
7/20/26
Alternative Packaging