- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 35362-0750
Molex / Waldom
35362-0750
Conn Shrouded Header HDR 7 POS 2mm Solder ST Thru-Hole Sherlock™ Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Shrouded Header HDR 7 POS 2mm Solder ST Thru-Hole Sherlock™ Bag
Search Keywords: 353620750
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:35362-0750
-
Alias/AKA:0353620750
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2 mm
-
Number of Contacts:7
-
Maximum Voltage Rating:125,125 VDC|VAC
-
Maximum Current Rating:2/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 105 °C
Frequently Asked Questions
Is 35362-0750 RoHS compliant?
Yes, 35362-0750 is RoHS compliant.
What is the lead time for 35362-0750?
The standard lead time for 35362-0750 is approximately 41 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12,000
Can Ship immediately
Minimum Order Quantity:
200
41 Weeks
can ship
6/29/27
Price (USD)
Qty
Unit Price
200
$0.3142
1,200
$0.2713
2,500
$0.2570
5,100
$0.2448
12,000 +
$0.2336
Click for Quote
Log in
to unlock special pricing