- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 35362-0650
Molex / Waldom
35362-0650
Conn Shrouded Header HDR 6 POS 2mm Solder ST Thru-Hole Sherlock™ Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Shrouded Header HDR 6 POS 2mm Solder ST Thru-Hole Sherlock™ Bag
Search Keywords: 353620650
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:35362-0650
-
Alias/AKA:0353620650
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2 mm
-
Number of Contacts:6
-
Maximum Voltage Rating:125 V
-
Maximum Current Rating:2/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 105 °C
Frequently Asked Questions
Is 35362-0650 RoHS compliant?
Yes, 35362-0650 is RoHS compliant.
What is the lead time for 35362-0650?
The standard lead time for 35362-0650 is approximately 41 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
13,990
Can Ship immediately
Minimum Order Quantity:
2000
41 Weeks
can ship
6/21/27
Price (USD)
Qty
Unit Price
2,000
$0.0504
7,000
$0.0469
15,000 +
$0.0434
Click for Quote
Log in
to unlock special pricing