- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 35362-0450
Molex / Waldom
35362-0450
Conn Shrouded Header HDR 4 POS 2mm Solder ST Thru-Hole Sherlock™ Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Shrouded Header HDR 4 POS 2mm Solder ST Thru-Hole Sherlock™ Bag
Search Keywords: 353620450
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:35362-0450
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2 mm
-
Number of Contacts:4
-
Maximum Voltage Rating:125,125 VDC|VAC
-
Maximum Current Rating:2/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 105 °C
Frequently Asked Questions
Is 35362-0450 RoHS compliant?
Yes, 35362-0450 is RoHS compliant.
What is the lead time for 35362-0450?
The standard lead time for 35362-0450 is approximately 41 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,854
Ships today, if you order in
You may purchase all in-stock quantity of 1,854
Stock lot only:
1854
Minimum Order Quantity:
2000
41 Weeks
can ship
6/30/27
Price (USD)
Qty
Unit Price
1
$0.0481
2,000
$0.0437
8,000
$0.0402
17,000 +
$0.0379
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT