Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

35362-0250

Conn Shrouded Header HDR 2 POS 2mm Solder ST Thru-Hole Sherlock™ Bag

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Conn Shrouded Header HDR 2 POS 2mm Solder ST Thru-Hole Sherlock™ Bag
Search Keywords: 353620250
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 35362-0250
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: KR
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Shrouded Header
Body Orientation: Straight
Gender: HDR
Mounting: Through Hole
Pitch: 2 mm
Number of Contacts: 2
Maximum Voltage Rating: 125 V
Maximum Current Rating: 2/Contact A
Termination Method: Solder
Operating Temperature: -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 35362-0250 RoHS compliant?
Yes, 35362-0250 is RoHS compliant.
What is the lead time for 35362-0250?
The standard lead time for 35362-0250 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6,085
Can Ship immediately
Minimum Order Quantity:
2000
15 Weeks can ship 2/16/27
ADD TO CART
Price (USD)
Qty
Unit Price
2,000
$0.0843
10,000 +
$0.0760
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!