- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 35317-1420
35317-1420
Molex / Waldom
Conn Wire to Board HDR 14 POS 4.2mm Solder ST Thru-Hole Mini-FitA® Bag
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Conn Wire to Board HDR 14 POS 4.2mm Solder ST Thru-Hole Mini-FitA® Bag
Search Keywords: 353171420
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:35317-1420
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Wire3594 to Board3594
-
Body Orientation:Straight3574
-
Gender:HDR3578
-
Mounting:Through Hole3586
-
Pitch:4.2 mm
-
Number of Contacts:14
-
Maximum Voltage Rating:2503584V
-
Maximum Current Rating:13/Contact A
-
Termination Method:Solder3593
-
Operating Temperature:-40 to 105 °C
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,950
Can Ship immediately
Minimum Order Quantity:
18
Price (USD)
Qty
Unit Price
18
$3.46
200
$3.32
400
$3.17
2,000
$3.06
4,000 +
$2.93
Click for Quote
Log in
to unlock special pricing