- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 35317-0620
35317-0620
Molex / Waldom
Conn Power HDR 6 POS 4.2mm Solder ST Thru-Hole 6 Terminal 1 Port Mini-Fit® Bag
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Conn Power HDR 6 POS 4.2mm Solder ST Thru-Hole 6 Terminal 1 Port Mini-Fit® Bag
Search Keywords: 353170620
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:35317-0620
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:HDR
-
Number of Contacts:6
-
Termination Method:Solder
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:13/Contact A
-
Operating Temperature:-40 to 105 °C
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,120
Can Ship immediately
Minimum Order Quantity:
521
Price (USD)
Qty
Unit Price
521
$0.1193
6,000
$0.1153
12,000
$0.1091
30,000
$0.1051
92,000 +
$0.1020
Click for Quote
Log in
to unlock special pricing