- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 35313-0660
Molex / Waldom
35313-0660
Conn Shrouded Header HDR 6 POS 3.96mm Solder ST Thru-Hole Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Shrouded Header HDR 6 POS 3.96mm Solder ST Thru-Hole Bag
Search Keywords: 353130660
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:35313-0660
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:3.96 mm
-
Number of Contacts:6
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:7/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 105 °C
Frequently Asked Questions
Is 35313-0660 RoHS compliant?
Yes, 35313-0660 is RoHS compliant.
What is the lead time for 35313-0660?
The standard lead time for 35313-0660 is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
37,332
Can Ship immediately
Minimum Order Quantity:
500
26 Weeks
can ship
3/15/27
Price (USD)
Qty
Unit Price
500
$0.4151
850
$0.4029
1,700
$0.3907
12,000
$0.3539
30,000 +
$0.3101
Click for Quote
Log in
to unlock special pricing