Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

35313-0560

Conn Shrouded Header HDR 5 POS 3.96mm Solder ST Thru-Hole Bag

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Conn Shrouded Header HDR 5 POS 3.96mm Solder ST Thru-Hole Bag
Search Keywords: 353130560
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 35313-0560
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: KR
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Shrouded Header
Body Orientation: Straight
Gender: HDR
Mounting: Through Hole
Pitch: 3.96 mm
Number of Contacts: 5
Maximum Voltage Rating: 250 V
Maximum Current Rating: 7/Contact A
Termination Method: Solder
Operating Temperature: -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 35313-0560 RoHS compliant?
Yes, 35313-0560 is RoHS compliant.
What is the lead time for 35313-0560?
The standard lead time for 35313-0560 is approximately 30 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 33,856
Can Ship immediately
Minimum Order Quantity:
250
30 Weeks can ship 6/11/27
ADD TO CART
Price (USD)
Qty
Unit Price
250
$0.289
1,100
$0.283
2,200
$0.278
4,300
$0.272
10,000 +
$0.267
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!