- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 35313-0360
35313-0360
Molex / Waldom
Conn Shrouded Header HDR 3 POS 3.96mm Solder ST Thru-Hole Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Shrouded Header HDR 3 POS 3.96mm Solder ST Thru-Hole Bag
Search Keywords: 353130360
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:35313-0360
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:3.96 mm
-
Number of Contacts:3
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:7/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
132,737
Ships today, if you order in
Minimum Order Quantity:
300
40 Weeks
can ship
3/17/27
Price (USD)
Qty
Unit Price
300
$0.2264
1,500
$0.2234
3,000
$0.2193
5,900
$0.2152
24,000
$0.1948
80,000 +
$0.1714
Click for Quote
Log in
to unlock special pricing