- Home ›
- All Products›
- 35313-0250
Molex / Waldom
35313-0250
3.96mm Pitch Header, Vertical, Shrouded, with Positive Lock, 4 Circuits, 6 Positions with Pins 2 and 3 Voided, PA...
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
3.96mm Pitch Header, Vertical, Shrouded, with Positive Lock, 4 Circuits, 6 Positions with Pins 2 and 3 Voided, PA...
Search Keywords: 353130250
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:35313-0250
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 35313-0250 RoHS compliant?
Yes, 35313-0250 is RoHS compliant.
What is the lead time for 35313-0250?
The standard lead time for 35313-0250 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
138,000
Ships today, if you order in
Minimum Order Quantity:
2177
9 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
2,177
$0.0517
10,884
$0.0483
43,536
$0.0460
108,838
$0.0448
326,513 +
$0.0425
Click for Quote
Log in
to unlock special pricing