- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 35272-0620
35272-0620
Molex / Waldom
Conn Housing M 6 POS 9mm Crimp ST Cable Mount Natural Bag
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Housing M 6 POS 9mm Crimp ST Cable Mount Natural Bag
Search Keywords: 352720620
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:35272-0620
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount3496
-
Body Orientation:Straight3485
-
Gender:M3489
-
Termination Method:Crimp3503
-
Number of Contacts:6
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:6/Contact A
-
Operating Temperature:-40 to 85 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9,600
Can Ship immediately
Minimum Order Quantity:
157
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
157
$0.3988
2,000
$0.3754
4,000
$0.3519
10,000
$0.3437
29,000 +
$0.3295
Click for Quote
Log in
to unlock special pricing