- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 35204-0196
35204-0196
Molex / Waldom
Conn Power HDR 1 POS Solder ST Thru-Hole 1 Terminal 1 Port Tube
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Power HDR 1 POS Solder ST Thru-Hole 1 Terminal 1 Port Tube
Search Keywords: 352040196
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:35204-0196
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:HDR
-
Number of Contacts:1
-
Termination Method:Solder
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:7/Contact A
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
9 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
250
$0.1948
1,000
$0.1615
2,500
$0.1511
5,000
$0.1441
10,000
$0.1300
25,000
$0.1225
50,000
$0.1150
100,000 +
$0.1109
Click for Quote
Log in
to unlock special pricing