- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 35196-0111
35196-0111
Molex / Waldom
Conn Housing M 1 POS Crimp ST Cable Mount MP-Lock™ Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Housing M 1 POS Crimp ST Cable Mount MP-Lock™ Bag
Search Keywords: 351960111
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:35196-0111
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:M
-
Number of Contacts:1
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
21000
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
21,000
$0.257
80,000
$0.225
200,000 +
$0.220
Click for Quote
Log in
to unlock special pricing