- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 35183-0417
35183-0417
Molex / Waldom
Conn Housing RCP 4 POS Crimp ST Panel Mount Bag
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
BAG Packaging
Description
+
Conn Housing RCP 4 POS Crimp ST Panel Mount Bag
Search Keywords: 351830417
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:35183-0417
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:4
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:7/Contact A
-
Operating Temperature:-25 to 85 °C
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,094
Can Ship immediately
Minimum Order Quantity:
633
Price (USD)
Qty
Unit Price
633
$0.0989
7,000
$0.0938
14,000
$0.0887
36,000
$0.0867
112,000 +
$0.0836
Click for Quote
Log in
to unlock special pricing