- Home ›
- All Products›
- 35182-0390
35182-0390
Molex / Waldom
1.78mm Tab, 8.50mm Pitch Wire-to-Wire Female Housing TPA™, 3 Circuits, Vertical, Natural
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
1.78mm Tab, 8.50mm Pitch Wire-to-Wire Female Housing TPA™, 3 Circuits, Vertical, Natural
Search Keywords: 351820390
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:35182-0390
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
177,282
Can Ship immediately
Minimum Order Quantity:
3000
25 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
3,000
$0.0315
21,000
$0.0302
60,000
$0.0290
120,000 +
$0.0264
Click for Quote
Log in
to unlock special pricing