- Home ›
- All Products›
- 35182-0292
35182-0292
Molex / Waldom
1.78mm Tab, 8.70mm Pitch Wire-to-Wire Male Housing TPA™, 2 Circuits, Vertical
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
1.78mm Tab, 8.70mm Pitch Wire-to-Wire Male Housing TPA™, 2 Circuits, Vertical
Search Keywords: 351820292
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:35182-0292
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
999,000
Can Ship immediately
Minimum Order Quantity:
4000
20 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
4,000
$0.0178
19,000
$0.0175
37,000
$0.0172
74,000
$0.0169
100,000
$0.0165
200,000
$0.0144
500,000 +
$0.0140
Click for Quote
Log in
to unlock special pricing