- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 35181-0220
Molex / Waldom
35181-0220
Conn Housing F 2 POS Crimp ST Cable Mount Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Housing F 2 POS Crimp ST Cable Mount Bag
Search Keywords: 351810220
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:35181-0220
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:F
-
Termination Method:Crimp
-
Number of Contacts:2
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:-40 to 120 °C
Frequently Asked Questions
Is 35181-0220 RoHS compliant?
Yes, 35181-0220 is RoHS compliant.
What is the lead time for 35181-0220?
The standard lead time for 35181-0220 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
64,863
Ships today, if you order in
Minimum Order Quantity:
500
9 Weeks
can ship
10/29/26
Price (USD)
Qty
Unit Price
500
$0.2460
2,700
$0.2022
5,400
$0.1802
10,700
$0.1632
30,000 +
$0.1628
Click for Quote
Log in
to unlock special pricing