- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 35156-0200
35156-0200
Molex / Waldom
Conn Housing F 2 POS 3.96mm Crimp ST Cable Mount Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Housing F 2 POS 3.96mm Crimp ST Cable Mount Bag
Search Keywords: 351560200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:35156-0200
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:F
-
Termination Method:Crimp
-
Number of Contacts:2
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:7/Contact A
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
131,925
Can Ship immediately
Minimum Order Quantity:
700
20 Weeks
can ship
10/29/26
Price (USD)
Qty
Unit Price
700
$0.0969
3,500
$0.0959
6,900
$0.0949
13,700
$0.0918
36,000
$0.0847
80,000 +
$0.0734
Click for Quote
Log in
to unlock special pricing