- Home ›
- All Products›
- 35151-4419
35151-4419
Molex / Waldom
Connector Wire to Wire Housing Plug 4Position 6.2mm Crimp Straight Cable Mount Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Connector Wire to Wire Housing Plug 4Position 6.2mm Crimp Straight Cable Mount Bag
Search Keywords: 351514419
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:35151-4419
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
392,000
Can Ship immediately
Minimum Order Quantity:
500
15 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
450
$0.153
2,200
$0.151
4,300
$0.148
8,600
$0.146
18,000
$0.143
40,000
$0.125
100,000 +
$0.121
Click for Quote
Log in
to unlock special pricing