- Home ›
- All Products›
- 35151-4319
35151-4319
Molex / Waldom
Connector Wire to Wire Housing Plug 3Position 7.3mm Crimp Straight Cable Mount Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Connector Wire to Wire Housing Plug 3Position 7.3mm Crimp Straight Cable Mount Bag
Search Keywords: 351514319
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:35151-4319
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
713,000
Can Ship immediately
Minimum Order Quantity:
750
11 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
550
$0.130
2,600
$0.127
5,100
$0.125
10,200
$0.122
21,000
$0.119
80,000
$0.105
200,000 +
$0.102
Click for Quote
Log in
to unlock special pricing