- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 35151-0610
35151-0610
Molex / Waldom
Conn Housing RCP 6 POS 7.3mm Crimp ST Cable Mount VersaBlade™ Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Housing RCP 6 POS 7.3mm Crimp ST Cable Mount VersaBlade™ Bag
Search Keywords: 351510610
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:35151-0610
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Termination Method:Crimp
-
Number of Contacts:6
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:15/Contact A
-
Operating Temperature:-40 to 120 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
12600
17 Weeks
can ship
10/2/26
Price (USD)
Qty
Unit Price
12,600
$0.170
30,000
$0.148
75,000 +
$0.146
Click for Quote
Log in
to unlock special pricing