- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 35151-0414
35151-0414
Molex / Waldom
Conn Housing RCP 4 POS 6.2mm Crimp ST Cable Mount VersaBlade™ Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Housing RCP 4 POS 6.2mm Crimp ST Cable Mount VersaBlade™ Bag
Search Keywords: 351510414
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:35151-0414
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Termination Method:Crimp
-
Number of Contacts:4
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:-40 to 120 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
142,314
Can Ship immediately
Minimum Order Quantity:
500
21 Weeks
can ship
10/29/26
Price (USD)
Qty
Unit Price
400
$0.1734
2,000
$0.1703
3,900
$0.1663
7,700
$0.1622
15,000
$0.1601
30,000
$0.1397
75,000 +
$0.1357
Click for Quote
Log in
to unlock special pricing