Image is representational - see mfr. specs

35151-0410

Molex / Waldom

Conn Housing RCP 4 POS 6.2mm Crimp ST Cable Mount VersaBlade™ Bag

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
Conn Housing RCP 4 POS 6.2mm Crimp ST Cable Mount VersaBlade™ Bag
Search Keywords: 351510410
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    35151-0410
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    KR
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Cable Mount
  • Body Orientation:
    Straight
  • Gender:
    RCP
  • Termination Method:
    Crimp
  • Number of Contacts:
    4
  • Maximum Voltage Rating:
    300 V
  • Maximum Current Rating:
    15/Contact A
  • Operating Temperature:
    -40 to 120 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 72,622
Can Ship immediately
Minimum Order Quantity:
500
21 Weeks can ship 10/29/26
ADD TO CART
Price (USD)
Qty
Unit Price
450
$0.1632
2,100
$0.1612
4,100
$0.1591
8,200
$0.1561
15,000
$0.1520
30,000 +
$0.1336
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!