Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

35151-0310

Conn Housing RCP 3 POS 7.3mm Crimp ST Cable Mount VersaBlade™ Bag

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Conn Housing RCP 3 POS 7.3mm Crimp ST Cable Mount VersaBlade™ Bag
Search Keywords: 351510310
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 35151-0310
Alias/AKA: 0351510310
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: KR
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Cable Mount
Body Orientation: Straight
Gender: RCP
Termination Method: Crimp
Number of Contacts: 3
Maximum Voltage Rating: 300 V
Maximum Current Rating: 15/Contact A
Operating Temperature: -40 to 120 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 35151-0310 RoHS compliant?
Yes, 35151-0310 is RoHS compliant.
What is the lead time for 35151-0310?
The standard lead time for 35151-0310 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 691,744
Ships today, if you order in
Minimum Order Quantity:
776
19 Weeks can ship 4/5/27
ADD TO CART
Price (USD)
Qty
Unit Price
776
$0.1786
2,000
$0.1663
4,000
$0.1620
8,000
$0.1572
21,000
$0.1542
80,000
$0.1538
200,000 +
$0.1534
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!