Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

35151-0214

Conn Housing F 2 POS 6.2mm Crimp ST Cable Mount VersaBlade™ Bag

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Conn Housing F 2 POS 6.2mm Crimp ST Cable Mount VersaBlade™ Bag
Search Keywords: 351510214
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 35151-0214
Alias/AKA: 0351510214
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: KR
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Cable Mount
Body Orientation: Straight
Gender: F
Termination Method: Crimp
Number of Contacts: 2
Operating Temperature: -40 to 120 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 35151-0214 RoHS compliant?
Yes, 35151-0214 is RoHS compliant.
What is the lead time for 35151-0214?
The standard lead time for 35151-0214 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 36,608
Ships today, if you order in
Minimum Order Quantity:
500
18 Weeks can ship 3/29/27
ADD TO CART
Price (USD)
Qty
Unit Price
500
$0.1622
2,500
$0.1601
4,500
$0.1571
8,500
$0.1550
21,000
$0.1408
80,000
$0.1224
200,000 +
$0.1183
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!