- Home ›
- All Products›
- 35150-4619
35150-4619
Molex / Waldom
Connector Wire to Wire Housing Receptacle 6Position 7.3mm Crimp Straight Panel Mount Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Connector Wire to Wire Housing Receptacle 6Position 7.3mm Crimp Straight Panel Mount Bag
Search Keywords: 351504619
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:35150-4619
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
57,000
Can Ship immediately
Minimum Order Quantity:
450
22 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
350
$0.210
1,600
$0.205
3,200
$0.201
6,300
$0.198
7,500
$0.194
16,000
$0.170
40,000 +
$0.165
Click for Quote
Log in
to unlock special pricing