- Home ›
- All Products›
- 35150-4419
35150-4419
Molex / Waldom
Connector Wire to Wire Housing Receptacle 4Position 6.2mm Crimp Straight Panel Mount Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Connector Wire to Wire Housing Receptacle 4Position 6.2mm Crimp Straight Panel Mount Bag
Search Keywords: 351504419
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:35150-4419
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
24,209
Can Ship immediately
Minimum Order Quantity:
300
18 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
250
$0.267
1,300
$0.262
2,500
$0.257
5,000
$0.252
8,400
$0.246
20,000 +
$0.216
Click for Quote
Log in
to unlock special pricing