- Home ›
- All Products›
- 35150-3209
35150-3209
Molex / Waldom
Connector Wire to Wire Housing Receptacle 2Position 6.2mm Crimp Straight Cable Mount Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Connector Wire to Wire Housing Receptacle 2Position 6.2mm Crimp Straight Cable Mount Bag
Search Keywords: 351503209
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:35150-3209
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7,000
Can Ship immediately
Minimum Order Quantity:
500
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
450
$0.159
2,100
$0.157
4,100 +
$0.154
Click for Quote
Log in
to unlock special pricing