- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 35150-0604
35150-0604
Molex / Waldom
Conn Housing F 6 POS 6.2mm Crimp ST Cable Mount VersaBlade™ Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Housing F 6 POS 6.2mm Crimp ST Cable Mount VersaBlade™ Bag
Search Keywords: 351500604
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:35150-0604
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:F
-
Termination Method:Crimp
-
Number of Contacts:6
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:-40 to 120 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
225
Can Ship immediately
You may purchase all in-stock quantity of 225
Stock lot only:
225
Minimum Order Quantity:
5250
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$0.2684
10,500
$0.2440
30,000
$0.2150
75,000 +
$0.2100
Click for Quote
Log in
to unlock special pricing