- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 35150-0414
35150-0414
Molex / Waldom
Conn Housing PL 4 POS 6.2mm Crimp ST Cable Mount VersaBlade™ Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Housing PL 4 POS 6.2mm Crimp ST Cable Mount VersaBlade™ Bag
Search Keywords: 351500414
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:35150-0414
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Termination Method:Crimp
-
Number of Contacts:4
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:-40 to 120 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
34,244
Can Ship immediately
Minimum Order Quantity:
300
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
250
$0.326
1,100
$0.320
2,100
$0.314
4,100
$0.309
10,500
$0.280
30,000 +
$0.246
Click for Quote
Log in
to unlock special pricing