- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 35150-0404
Molex / Waldom
35150-0404
Conn Housing F 4 POS 6.2mm Crimp ST Cable Mount VersaBlade™ Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Housing F 4 POS 6.2mm Crimp ST Cable Mount VersaBlade™ Bag
Search Keywords: 351500404
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:35150-0404
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:F
-
Termination Method:Crimp
-
Number of Contacts:4
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:-40 to 120 °C
Frequently Asked Questions
Is 35150-0404 RoHS compliant?
Yes, 35150-0404 is RoHS compliant.
What is the lead time for 35150-0404?
The standard lead time for 35150-0404 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,686
Can Ship immediately
Minimum Order Quantity:
250
9 Weeks
can ship
10/30/26
Price (USD)
Qty
Unit Price
250
$0.3295
1,100
$0.3233
2,100 +
$0.3172
Click for Quote
Log in
to unlock special pricing