- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 35150-0392
Molex / Waldom
35150-0392
Connector Accessories Retainer Straight Nylon Natural VersaBlade™ Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Connector Accessories Retainer Straight Nylon Natural VersaBlade™ Bag
Search Keywords: 351500392
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:35150-0392
-
Alias/AKA:0351500392
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Retainer
-
Dimension:11.8 x 14.8 mm
-
Operating Temperature:-40 to 120 °C
Frequently Asked Questions
Is 35150-0392 RoHS compliant?
Yes, 35150-0392 is RoHS compliant.
What is the lead time for 35150-0392?
The standard lead time for 35150-0392 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
490,487
Can Ship immediately
Minimum Order Quantity:
2000
15 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
2,000
$0.0532
9,000
$0.0515
35,000
$0.0509
100,000
$0.0508
200,000 +
$0.0507
Click for Quote
Log in
to unlock special pricing