Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

35150-0290

Connector Accessories 2 POS Retainer Nylon66 Natural Bag

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Connector Accessories 2 POS Retainer Nylon66 Natural Bag
Search Keywords: 351500290
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 35150-0290
Alias/AKA: 0351500290
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: KR
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Retainer
Dimension: 11.8 x 14.8 mm
Operating Temperature: -40 to 120 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 35150-0290 RoHS compliant?
Yes, 35150-0290 is RoHS compliant.
What is the lead time for 35150-0290?
The standard lead time for 35150-0290 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 380,962
Can Ship immediately
Minimum Order Quantity:
3449
15 Weeks can ship 3/8/27
ADD TO CART
Price (USD)
Qty
Unit Price
3,449
$0.0365
10,000
$0.0353
120,000
$0.0302
300,000 +
$0.0264
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!