- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 35150-0214
35150-0214
Molex / Waldom
Conn Housing M 2 POS 6.2mm Crimp ST Cable Mount VersaBlade™ Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Housing M 2 POS 6.2mm Crimp ST Cable Mount VersaBlade™ Bag
Search Keywords: 351500214
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:35150-0214
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:M
-
Termination Method:Crimp
-
Number of Contacts:2
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:-40 to 120 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
62,500
Can Ship immediately
Minimum Order Quantity:
500
20 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
400
$0.173
1,900
$0.170
3,800
$0.168
7,600
$0.163
20,000
$0.149
40,000 +
$0.131
Click for Quote
Log in
to unlock special pricing