- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 35150-0210
35150-0210
Molex / Waldom
Conn Housing M 2 POS 6.2mm Crimp ST Panel Mount VersaBlade™ Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Housing M 2 POS 6.2mm Crimp ST Panel Mount VersaBlade™ Bag
Search Keywords: 351500210
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:35150-0210
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Body Orientation:Straight
-
Gender:M
-
Termination Method:Crimp
-
Number of Contacts:2
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:-30 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
54,613
Can Ship immediately
Minimum Order Quantity:
500
18 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
450
$0.1510
2,300
$0.1489
4,500
$0.1459
8,900
$0.1428
24,000 +
$0.1295
Click for Quote
Log in
to unlock special pricing