- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 35150-0204
35150-0204
Molex / Waldom
Conn Housing PL 2 POS 6.2mm Crimp ST Cable Mount VersaBlade™ Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Housing PL 2 POS 6.2mm Crimp ST Cable Mount VersaBlade™ Bag
Search Keywords: 351500204
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:35150-0204
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Termination Method:Crimp
-
Number of Contacts:2
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:-30 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
117,103
Ships today, if you order in
Minimum Order Quantity:
1000
20 Weeks
can ship
10/28/26
Price (USD)
Qty
Unit Price
1,000
$0.0898
3,800
$0.0877
7,500
$0.0857
15,000
$0.0847
21,000
$0.0826
80,000 +
$0.0714
Click for Quote
Log in
to unlock special pricing